
DMG3415U-7 | |
|---|---|
DigiKey Part Number | DMG3415UDITR-ND - Tape & Reel (TR) DMG3415UDICT-ND - Cut Tape (CT) DMG3415UDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMG3415U-7 |
Description | MOSFET P-CH 20V 4A SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 4A (Ta) 900mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMG3415U-7 Models |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 9.1 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 294 pF @ 10 V |
FET Type | Power Dissipation (Max) 900mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 39mOhm @ 4A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PJA3415AE-AU_R1_000A1 | Panjit International Inc. | 9 610 | 3757-PJA3415AE-AU_R1_000A1CT-ND | 100,59000 Kč | Similar |
| PJA3415AE_R1_00001 | Panjit International Inc. | 8 959 | 3757-PJA3415AE_R1_00001CT-ND | 94,49000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,01000 Kč | 10,01 Kč |
| 10 | 6,17300 Kč | 61,73 Kč |
| 100 | 3,90410 Kč | 390,41 Kč |
| 500 | 2,91936 Kč | 1 459,68 Kč |
| 1 000 | 2,60089 Kč | 2 600,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,19539 Kč | 6 586,17 Kč |
| 6 000 | 1,99090 Kč | 11 945,40 Kč |
| 9 000 | 1,88663 Kč | 16 979,67 Kč |
| 15 000 | 1,76944 Kč | 26 541,60 Kč |
| 21 000 | 1,70002 Kč | 35 700,42 Kč |
| 30 000 | 1,63253 Kč | 48 975,90 Kč |
| Unit Price without VAT: | 10,01000 Kč |
|---|---|
| Unit Price with VAT: | 12,11210 Kč |











