
MP1542DK-LF-P | |
|---|---|
DigiKey Part Number | 1589-1043-2-ND - Tape & Reel (TR) 1589-1043-1-ND - Cut Tape (CT) 1589-1043-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP1542DK-LF-P |
Description | IC REG BOOST ADJ 2A 8MSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 3V 1 Output 2A (Switch) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 22V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.3MHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-MSOP |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 22V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,72000 Kč | 48,72 Kč |
| 10 | 36,09600 Kč | 360,96 Kč |
| 25 | 32,93320 Kč | 823,33 Kč |
| 100 | 29,46230 Kč | 2 946,23 Kč |
| 250 | 27,80556 Kč | 6 951,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 26,80646 Kč | 13 403,23 Kč |
| 1 000 | 25,98461 Kč | 25 984,61 Kč |
| 1 500 | 25,57291 Kč | 38 359,36 Kč |
| 2 500 | 25,11680 Kč | 62 792,00 Kč |
| 3 500 | 24,85029 Kč | 86 976,01 Kč |
| 5 000 | 24,59399 Kč | 122 969,95 Kč |
| Unit Price without VAT: | 48,72000 Kč |
|---|---|
| Unit Price with VAT: | 58,95120 Kč |











