
HT7533-1 | |
|---|---|
DigiKey Part Number | 4518-HT7533-1TR-ND - Tape & Reel (TR) 4518-HT7533-1CT-ND - Cut Tape (CT) 4518-HT7533-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HT7533-1 |
Description | IC REG LINEAR 3.3V 100MA SOT89-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3 |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) 3.3V |
Mfr | Voltage Dropout (Max) 0.1V @ 1mA |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 3 µA |
Part Status Active | Protection Features Short Circuit |
Output Configuration | Operating Temperature -25°C ~ 70°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-243AA |
Voltage - Input (Max) 30V | Supplier Device Package SOT-89-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,52800 Kč | 35,28 Kč |
| 25 | 3,10760 Kč | 77,69 Kč |
| 100 | 2,66040 Kč | 266,04 Kč |
| 250 | 2,44668 Kč | 611,67 Kč |
| 500 | 2,31734 Kč | 1 158,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,21067 Kč | 2 210,67 Kč |
| 2 000 | 2,12290 Kč | 4 245,80 Kč |
| 3 000 | 2,07894 Kč | 6 236,82 Kč |
| 5 000 | 2,03030 Kč | 10 151,50 Kč |
| 7 000 | 2,00183 Kč | 14 012,81 Kč |
| 10 000 | 1,97448 Kč | 19 744,80 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |











