Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HT7530-1

DigiKey Part Number
4518-HT7530-1TR-ND - Tape & Reel (TR)
4518-HT7530-1CT-ND - Cut Tape (CT)
4518-HT7530-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HT7530-1
Description
IC REG LINEAR 3V 100MA SOT89-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
3V
Mfr
Voltage Dropout (Max)
0.1V @ 1mA
Series
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Iq)
3 µA
Part Status
Active
Protection Features
Short Circuit
Output Configuration
Operating Temperature
-25°C ~ 70°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-243AA
Voltage - Input (Max)
30V
Supplier Device Package
SOT-89-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 150
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
103,46500 Kč34,65 Kč
253,05720 Kč76,43 Kč
1002,61640 Kč261,64 Kč
2502,40384 Kč600,96 Kč
5002,27660 Kč1 138,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,17161 Kč2 171,61 Kč
2 0002,08521 Kč4 170,42 Kč
3 0002,04192 Kč6 125,76 Kč
5 0001,99397 Kč9 969,85 Kč
7 0001,96595 Kč13 761,65 Kč
10 0001,93898 Kč19 389,80 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč