PMV50XPR is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 9 764
Unit Price: 14,49000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 49 642
Unit Price: 11,97000 Kč
Datasheet
P-Channel 20 V 3.6A (Ta) 490mW (Ta), 4.63W (Tc) Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMV50XPR

DigiKey Part Number
1727-2309-2-ND - Tape & Reel (TR)
1727-2309-1-ND - Cut Tape (CT)
1727-2309-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMV50XPR
Description
MOSFET P-CH 20V 3.6A TO236AB
Customer Reference
Detailed Description
P-Channel 20 V 3.6A (Ta) 490mW (Ta), 4.63W (Tc) Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PMV50XPR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
60mOhm @ 3.6A, 4.5V
Vgs(th) (Max) @ Id
900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
744 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
490mW (Ta), 4.63W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-236AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
107,26500 Kč72,65 Kč
1004,61750 Kč461,75 Kč
5003,47054 Kč1 735,27 Kč
1 0003,10014 Kč3 100,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,62888 Kč7 886,64 Kč
6 0002,39132 Kč14 347,92 Kč
9 0002,27021 Kč20 431,89 Kč
15 0002,13408 Kč32 011,20 Kč
21 0002,05347 Kč43 122,87 Kč
30 0001,97511 Kč59 253,30 Kč
Manufacturers Standard Package
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč