


FDN302P | |
|---|---|
DigiKey Part Number | FDN302PTR-ND - Tape & Reel (TR) FDN302PCT-ND - Cut Tape (CT) FDN302PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDN302P |
Description | MOSFET P-CH 20V 2.4A SUPERSOT3 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 2.4A (Ta) 500mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | FDN302P Models |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 14 nC @ 4.5 V |
Series | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 882 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 500mW (Ta) |
FET Type | Operating Temperature -55°C ~ 155°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package SOT-23-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 55mOhm @ 2.4A, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 8,90300 Kč | 89,03 Kč |
| 100 | 5,69680 Kč | 569,68 Kč |
| 500 | 4,31382 Kč | 2 156,91 Kč |
| 1 000 | 3,86741 Kč | 3 867,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,08377 Kč | 9 251,31 Kč |
| 6 000 | 2,81639 Kč | 16 898,34 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |










