
74ACT08SCX | |
|---|---|
DigiKey Part Number | 74ACT08SCXTR-ND - Tape & Reel (TR) 74ACT08SCXCT-ND - Cut Tape (CT) 74ACT08SCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ACT08SCX |
Description | IC GATE AND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74ACT08SCX Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,83000 Kč | 48,30 Kč |
| 25 | 4,28360 Kč | 107,09 Kč |
| 100 | 3,69140 Kč | 369,14 Kč |
| 250 | 3,40840 Kč | 852,10 Kč |
| 500 | 3,23790 Kč | 1 618,95 Kč |
| 1 000 | 3,09741 Kč | 3 097,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,94904 Kč | 7 372,60 Kč |
| 5 000 | 2,85955 Kč | 14 297,75 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |





