P-Channel 30 V 70A (Tc) 78W (Tc) Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOD21357

DigiKey Part Number
785-1833-2-ND - Tape & Reel (TR)
785-1833-1-ND - Cut Tape (CT)
785-1833-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOD21357
Description
MOSFET P-CH 30V 70A TO252
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 70A (Tc) 78W (Tc) Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
70 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±25V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
2830 pF @ 15 V
FET Type
Power Dissipation (Max)
78W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-252 (DPAK)
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
8mOhm @ 20A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16 814
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,61000 Kč29,61 Kč
1018,58300 Kč185,83 Kč
10012,28380 Kč1 228,38 Kč
5009,57718 Kč4 788,59 Kč
1 0008,70577 Kč8 705,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,76220 Kč19 405,50 Kč
5 0007,17901 Kč35 895,05 Kč
7 5006,88194 Kč51 614,55 Kč
12 5006,54822 Kč81 852,75 Kč
17 5006,35065 Kč111 136,38 Kč
25 0006,16816 Kč154 204,00 Kč
Manufacturers Standard Package
Unit Price without VAT:29,61000 Kč
Unit Price with VAT:35,82810 Kč