Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LTC6995HS6-1#WTRMPBF | |
|---|---|
DigiKey Part Number | 161-LTC6995HS6-1#WTRMPBFTR-ND - Tape & Reel (TR) 161-LTC6995HS6-1#WTRMPBFCT-ND - Cut Tape (CT) 161-LTC6995HS6-1#WTRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6995HS6-1#WTRMPBF |
Description | IC OSC SILICON 977HZ SOT-23-6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 29.1µHz ~ 977Hz TSOT-23-6 |
Datasheet | Datasheet |
Category | Current - Supply 135 µA |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 125°C |
Series | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package TSOT-23-6 |
Part Status Active | Mounting Type Surface Mount |
Type Oscillator, Silicon | Grade Automotive |
Frequency 29.1µHz ~ 977Hz | Qualification AEC-Q100 |
Voltage - Supply 2.25V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC6991HS6#TRMPBF | Analog Devices Inc. | 2 074 | 505-LTC6991HS6#TRMPBFCT-ND | 142,86000 Kč | Parametric Equivalent |
| LTC6991HS6#TRPBF | Analog Devices Inc. | 0 | 505-LTC6991HS6#TRPBFTR-ND | 79,62496 Kč | Parametric Equivalent |
| LTC6991HS6#WTRMPBF | Analog Devices Inc. | 347 | 505-LTC6991HS6#WTRMPBFCT-ND | 134,31000 Kč | Parametric Equivalent |
| LTC6995HS6-1#TRMPBF | Analog Devices Inc. | 0 | 505-LTC6995HS6-1#TRMPBFCT-ND | 142,86000 Kč | Parametric Equivalent |
| LTC6995HS6-1#TRPBF | Analog Devices Inc. | 0 | 505-LTC6995HS6-1#TRPBFCT-ND | 140,15000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,31000 Kč | 134,31 Kč |
| 10 | 116,74900 Kč | 1 167,49 Kč |
| 25 | 110,40920 Kč | 2 760,23 Kč |
| 50 | 105,85000 Kč | 5 292,50 Kč |
| 100 | 101,47660 Kč | 10 147,66 Kč |
| 250 | 99,23716 Kč | 24 809,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 92,02240 Kč | 46 011,20 Kč |
| 1 000 | 88,23316 Kč | 88 233,16 Kč |
| 1 500 | 86,09206 Kč | 129 138,09 Kč |
| Unit Price without VAT: | 134,31000 Kč |
|---|---|
| Unit Price with VAT: | 162,51510 Kč |



