


LTC6991HS6#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC6991HS6#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC6991HS6#TRMPBFCT-ND - Cut Tape (CT) 505-LTC6991HS6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6991HS6#TRMPBF |
Description | IC OSC SILICON 977HZ SOT-23-6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 29.1µHz ~ 977Hz TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6991HS6#TRMPBF Models |
Category | Voltage - Supply 2.25V ~ 5.5V |
Manufacturer Analog Devices Inc. | Current - Supply 135 µA |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Part Status Active | Supplier Device Package TSOT-23-6 |
Type Oscillator, Silicon | Mounting Type Surface Mount |
Frequency 29.1µHz ~ 977Hz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,84000 Kč | 143,84 Kč |
| 10 | 110,57500 Kč | 1 105,75 Kč |
| 25 | 102,27720 Kč | 2 556,93 Kč |
| 100 | 93,14290 Kč | 9 314,29 Kč |
| 250 | 88,78880 Kč | 22 197,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 86,16530 Kč | 43 082,65 Kč |
| 1 000 | 84,00544 Kč | 84 005,44 Kč |
| 1 500 | 82,92404 Kč | 124 386,06 Kč |
| 2 500 | 81,72581 Kč | 204 314,52 Kč |
| Unit Price without VAT: | 143,84000 Kč |
|---|---|
| Unit Price with VAT: | 174,04640 Kč |





