


LTC6990HS6#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC6990HS6#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC6990HS6#TRMPBFCT-ND - Cut Tape (CT) 505-LTC6990HS6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6990HS6#TRMPBF |
Description | IC OSC SILICON 2MHZ SOT-23-6 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 488Hz ~ 2MHz TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6990HS6#TRMPBF Models |
Category | Voltage - Supply 2.25V ~ 5.5V |
Manufacturer Analog Devices Inc. | Current - Supply 235 µA |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Part Status Active | Supplier Device Package TSOT-23-6 |
Type Oscillator, Silicon | Mounting Type Surface Mount |
Frequency 488Hz ~ 2MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,10000 Kč | 162,10 Kč |
| 10 | 125,14800 Kč | 1 251,48 Kč |
| 25 | 115,92560 Kč | 2 898,14 Kč |
| 100 | 105,77320 Kč | 10 577,32 Kč |
| 250 | 100,93404 Kč | 25 233,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 98,01698 Kč | 49 008,49 Kč |
| 1 000 | 95,61649 Kč | 95 616,49 Kč |
| 1 500 | 94,41373 Kč | 141 620,60 Kč |
| Unit Price without VAT: | 162,10000 Kč |
|---|---|
| Unit Price with VAT: | 196,14100 Kč |











