
FAN3214TMX | |
|---|---|
DigiKey Part Number | FAN3214TMXTR-ND - Tape & Reel (TR) FAN3214TMXCT-ND - Cut Tape (CT) FAN3214TMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN3214TMX |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FAN3214TMX Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2V |
Manufacturer onsemi | Current - Peak Output (Source, Sink) 5A, 5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 12ns, 9ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Synchronous | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SOIC |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 22,46800 Kč | 224,68 Kč |
| 25 | 20,38480 Kč | 509,62 Kč |
| 100 | 18,08140 Kč | 1 808,14 Kč |
| 250 | 16,98236 Kč | 4 245,59 Kč |
| 500 | 16,32090 Kč | 8 160,45 Kč |
| 1 000 | 16,12457 Kč | 16 124,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,75790 Kč | 36 894,75 Kč |
| 5 000 | 14,42130 Kč | 72 106,50 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |



