


SMCJ58CA-13-F | |
|---|---|
DigiKey Part Number | SMCJ58CA-FDITR-ND - Tape & Reel (TR) SMCJ58CA-FDICT-ND - Cut Tape (CT) SMCJ58CA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ58CA-13-F |
Description | TVS DIODE 58VWM 93.6VC SMC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 16A Ipp Tvs Diode Surface Mount SMC |
EDA/CAD Models | SMCJ58CA-13-F Models |
Category | Current - Peak Pulse (10/1000µs) 16A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 58V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 64.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 93.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ58CA | Littelfuse Inc. | 8 202 | SMCJ58CALFCT-ND | 0,82000 Kč | Direct |
| SMCJ58CA | Bourns Inc. | 12 909 | SMCJ58CABCT-ND | 0,93000 Kč | Direct |
| SMCJ58CA-E3/57T | Vishay General Semiconductor - Diodes Division | 830 | SMCJ58CA-E3/57TGICT-ND | 0,93000 Kč | Direct |
| 5.0SMDJ58CA | Littelfuse Inc. | 898 | F10857CT-ND | 2,10000 Kč | Similar |
| 5.0SMDJ58CA-T7 | Littelfuse Inc. | 2 150 | 5.0SMDJ58CA-T7CT-ND | 2,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,78000 Kč | 45,78 Kč |
| 10 | 29,25000 Kč | 292,50 Kč |
| 100 | 19,76540 Kč | 1 976,54 Kč |
| 500 | 15,70356 Kč | 7 851,78 Kč |
| 1 000 | 14,39770 Kč | 14 397,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,47026 Kč | 16 410,78 Kč |
| 6 000 | 5,03973 Kč | 30 238,38 Kč |
| 9 000 | 4,82039 Kč | 43 383,51 Kč |
| 15 000 | 4,57394 Kč | 68 609,10 Kč |
| 21 000 | 4,42803 Kč | 92 988,63 Kč |
| 30 000 | 4,28624 Kč | 128 587,20 Kč |
| Unit Price without VAT: | 45,78000 Kč |
|---|---|
| Unit Price with VAT: | 55,39380 Kč |



