


LTC6995HS6-2#WTRMPBF | |
|---|---|
DigiKey Part Number | 161-LTC6995HS6-2#WTRMPBFTR-ND - Tape & Reel (TR) 161-LTC6995HS6-2#WTRMPBFCT-ND - Cut Tape (CT) 161-LTC6995HS6-2#WTRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6995HS6-2#WTRMPBF |
Description | IC OSC SILICON 977HZ SOT-23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 29.1µHz ~ 977Hz TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6995HS6-2#WTRMPBF Models |
Category | Current - Supply 135 µA |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 125°C |
Series | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package TSOT-23-6 |
Part Status Active | Mounting Type Surface Mount |
Type Oscillator, Silicon | Grade Automotive |
Frequency 29.1µHz ~ 977Hz | Qualification AEC-Q100 |
Voltage - Supply 2.25V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,23000 Kč | 135,23 Kč |
| 10 | 117,54700 Kč | 1 175,47 Kč |
| 25 | 111,16360 Kč | 2 779,09 Kč |
| 50 | 106,57320 Kč | 5 328,66 Kč |
| 100 | 102,17000 Kč | 10 217,00 Kč |
| 250 | 99,91520 Kč | 24 978,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 92,65116 Kč | 46 325,58 Kč |
| 1 000 | 88,83603 Kč | 88 836,03 Kč |
| 1 500 | 86,68031 Kč | 130 020,47 Kč |
| Unit Price without VAT: | 135,23000 Kč |
|---|---|
| Unit Price with VAT: | 163,62830 Kč |

