


RTQ2522AGQW(2) | |
|---|---|
DigiKey Part Number | 1028-RTQ2522AGQW(2)TR-ND - Tape & Reel (TR) 1028-RTQ2522AGQW(2)CT-ND - Cut Tape (CT) 1028-RTQ2522AGQW(2)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTQ2522AGQW(2) |
Description | IC REG LINEAR POS ADJ 2A 10WDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 10-WDFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.15V @ 2A | |
Current - Output | ||
Current - Supply (Max) | 2 mA | |
PSRR | 60dB ~ 30dB (1kHz ~ 300kHz) | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Current Limit, Thermal Shutdown, UVLO | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,39000 Kč | 33,39 Kč |
| 10 | 24,44200 Kč | 244,42 Kč |
| 25 | 22,19080 Kč | 554,77 Kč |
| 100 | 19,71710 Kč | 1 971,71 Kč |
| 250 | 18,53536 Kč | 4 633,84 Kč |
| 500 | 17,82310 Kč | 8 911,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 16,77894 Kč | 25 168,41 Kč |
| 3 000 | 16,35254 Kč | 49 057,62 Kč |
| 4 500 | 16,13911 Kč | 72 625,99 Kč |
| 7 500 | 15,90249 Kč | 119 268,68 Kč |
| 10 500 | 15,76426 Kč | 165 524,73 Kč |
| Unit Price without VAT: | 33,39000 Kč |
|---|---|
| Unit Price with VAT: | 40,40190 Kč |

