
TCAL6416RDTOR | |
|---|---|
DigiKey Part Number | 296-TCAL6416RDTORTR-ND - Tape & Reel (TR) 296-TCAL6416RDTORCT-ND - Cut Tape (CT) 296-TCAL6416RDTORDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAL6416RDTOR |
Description | 16-BIT TRANSLATING IC-BUS/SMBUS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 1 MHz 24-X2QFN (2x2) |
Datasheet | Datasheet |
Category | Output Type Open Drain, Push-Pull |
Manufacturer Texas Instruments | Current - Output Source/Sink 10mA, 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 1 MHz |
Part Status Active | Voltage - Supply 1.08V ~ 3.6V |
Number of I/O 16 | Operating Temperature -40°C ~ 125°C |
Interface I2C, SMBus | Mounting Type Surface Mount |
Interrupt Output Yes | Package / Case 24-XFLGA |
Features POR | Supplier Device Package 24-X2QFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,50000 Kč | 52,50 Kč |
| 10 | 38,93000 Kč | 389,30 Kč |
| 25 | 35,57080 Kč | 889,27 Kč |
| 100 | 31,85610 Kč | 3 185,61 Kč |
| 250 | 30,08760 Kč | 7 521,90 Kč |
| 500 | 29,29976 Kč | 14 649,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 27,05942 Kč | 81 178,26 Kč |
| 6 000 | 26,52873 Kč | 159 172,38 Kč |
| Unit Price without VAT: | 52,50000 Kč |
|---|---|
| Unit Price with VAT: | 63,52500 Kč |











