Voltage Level Translator Unidirectional 1 Circuit 4 Channel 200Mbps 12-X2QFN (1.7x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXU0104DTRR

DigiKey Part Number
296-TXU0104DTRRTR-ND - Tape & Reel (TR)
296-TXU0104DTRRCT-ND - Cut Tape (CT)
296-TXU0104DTRRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXU0104DTRR
Description
IC XLTR VL UNIDIR 12-X2QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 4 Channel 200Mbps 12-X2QFN (1.7x1)
Datasheet
 Datasheet
EDA/CAD Models
TXU0104DTRR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCB
1.08 V ~ 5.5 V
Manufacturer
Texas Instruments
Output Type
Tri-State
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Data Rate
200Mbps
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Translator Type
Voltage Level
Mounting Type
Surface Mount
Channel Type
Unidirectional
Package / Case
12-XFQFN
Number of Circuits
1
Supplier Device Package
12-X2QFN (1.7x1)
Channels per Circuit
4
Base Product Number
Voltage - VCCA
1.08 V ~ 5.5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TXU0204DTRRTexas Instruments2 611296-TXU0204DTRRCT-ND21,42000 KčParametric Equivalent
TXU0304DTRRTexas Instruments3 524296-TXU0304DTRRCT-ND21,42000 KčParametric Equivalent
In-Stock: 1 389
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,42000 Kč21,42 Kč
1015,35000 Kč153,50 Kč
2513,85880 Kč346,47 Kč
10012,20400 Kč1 220,40 Kč
25011,41620 Kč2 854,05 Kč
50010,94122 Kč5 470,61 Kč
1 00010,63402 Kč10 634,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,06777 Kč30 203,31 Kč
6 0009,83154 Kč58 989,24 Kč
9 0009,71323 Kč87 419,07 Kč
15 0009,58216 Kč143 732,40 Kč
21 0009,50556 Kč199 616,76 Kč
Manufacturers Standard Package
Unit Price without VAT:21,42000 Kč
Unit Price with VAT:25,91820 Kč