2.5V (Typ) Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SG-WLL-2-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD127U1W0201E6327XTSA1

DigiKey Part Number
448-ESD127U1W0201E6327XTSA1TR-ND - Tape & Reel (TR)
448-ESD127U1W0201E6327XTSA1CT-ND - Cut Tape (CT)
448-ESD127U1W0201E6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD127U1W0201E6327XTSA1
Description
TVS DIODE 3.3VWM 2.5V SGWLL25
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
2.5V (Typ) Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SG-WLL-2-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Mfr
Power - Peak Pulse
2.5W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Capacitance @ Frequency
0.7pF @ 1GHz
Unidirectional Channels
1
Operating Temperature
-55°C ~ 125°C (TA)
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
6V
Package / Case
0201 (0603 Metric)
Voltage - Clamping (Max) @ Ipp
2.5V (Typ)
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 321
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,42000 Kč5,42 Kč
103,31600 Kč33,16 Kč
1002,05640 Kč205,64 Kč
5001,50160 Kč750,80 Kč
1 0001,32161 Kč1 321,61 Kč
2 0001,16937 Kč2 338,74 Kč
5 0001,00407 Kč5 020,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,84939 Kč12 740,85 Kč
30 0000,77139 Kč23 141,70 Kč
45 0000,73162 Kč32 922,90 Kč
75 0000,68693 Kč51 519,75 Kč
105 0000,66046 Kč69 348,30 Kč
150 0000,63473 Kč95 209,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,42000 Kč
Unit Price with VAT:6,55820 Kč