3.5V (Typ) Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SG-WLL-2-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD156B1W0201E6327XTSA1

DigiKey Part Number
448-ESD156B1W0201E6327XTSA1TR-ND - Tape & Reel (TR)
448-ESD156B1W0201E6327XTSA1CT-ND - Cut Tape (CT)
448-ESD156B1W0201E6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD156B1W0201E6327XTSA1
Description
TVS DIODE 3.6VWM 3.5V SGWLL23
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
3.5V (Typ) Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SG-WLL-2-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
2A (8/20µs)
Mfr
Power - Peak Pulse
7W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
HDMI, USB
Type
Zener
Capacitance @ Frequency
0.19pF @ 10GHz
Bidirectional Channels
1
Operating Temperature
-55°C ~ 125°C (TA)
Voltage - Reverse Standoff (Typ)
3.6V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
5.9V
Package / Case
0201 (0603 Metric)
Voltage - Clamping (Max) @ Ipp
3.5V (Typ)
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 170
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,01000 Kč5,01 Kč
103,04500 Kč30,45 Kč
1001,88330 Kč188,33 Kč
5001,37270 Kč686,35 Kč
1 0001,20649 Kč1 206,49 Kč
2 0001,06603 Kč2 132,06 Kč
5 0000,91355 Kč4 567,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,77085 Kč11 562,75 Kč
30 0000,69887 Kč20 966,10 Kč
45 0000,66217 Kč29 797,65 Kč
75 0000,62092 Kč46 569,00 Kč
105 0000,59648 Kč62 630,40 Kč
150 0000,57273 Kč85 909,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,01000 Kč
Unit Price with VAT:6,06210 Kč