
ESD151B1W0201E6327XTSA1 | |
|---|---|
DigiKey Part Number | 448-ESD151B1W0201E6327XTSA1TR-ND - Tape & Reel (TR) 448-ESD151B1W0201E6327XTSA1CT-ND - Cut Tape (CT) 448-ESD151B1W0201E6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD151B1W0201E6327XTSA1 |
Description | TVS DIODE 3.3VWM 3.5V SGWLL23 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 3.5V (Typ) Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SG-WLL-2-3 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1A (8/20µs) |
Mfr | Power - Peak Pulse 3.5W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications HDMI, USB |
Type Zener | Capacitance @ Frequency 0.08pF @ 10GHz |
Bidirectional Channels 1 | Operating Temperature -55°C ~ 125°C (TA) |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 5.9V | Package / Case 0201 (0603 Metric) |
Voltage - Clamping (Max) @ Ipp 3.5V (Typ) | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 Kč | 5,42 Kč |
| 10 | 3,35800 Kč | 33,58 Kč |
| 100 | 2,08140 Kč | 208,14 Kč |
| 500 | 1,52078 Kč | 760,39 Kč |
| 1 000 | 1,33851 Kč | 1 338,51 Kč |
| 2 000 | 1,18459 Kč | 2 369,18 Kč |
| 5 000 | 1,01746 Kč | 5 087,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,86104 Kč | 12 915,60 Kč |
| 30 000 | 0,78216 Kč | 23 464,80 Kč |
| 45 000 | 0,74195 Kč | 33 387,75 Kč |
| 75 000 | 0,69675 Kč | 52 256,25 Kč |
| 105 000 | 0,66998 Kč | 70 347,90 Kč |
| 150 000 | 0,64396 Kč | 96 594,00 Kč |
| Unit Price without VAT: | 5,42000 Kč |
|---|---|
| Unit Price with VAT: | 6,55820 Kč |








