
D3V3Z1BD2CSPQ-7 | |
|---|---|
DigiKey Part Number | 31-D3V3Z1BD2CSPQ-7TR-ND - Tape & Reel (TR) 31-D3V3Z1BD2CSPQ-7CT-ND - Cut Tape (CT) 31-D3V3Z1BD2CSPQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D3V3Z1BD2CSPQ-7 |
Description | DATALINE PROTECTION PP X2-DSN060 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.3V (Typ) Clamp 10.5A (8/20µs) Ipp Tvs Diode Surface Mount X2-DSN0603-2 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 55W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Capacitance @ Frequency 0.3pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Grade Automotive |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Qualification AEC-Q101 |
Voltage - Breakdown (Min) 5V | Mounting Type Surface Mount |
Voltage - Clamping (Max) @ Ipp 5.3V (Typ) | Package / Case 0201 (0603 Metric) |
Current - Peak Pulse (10/1000µs) 10.5A (8/20µs) | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,51000 Kč | 7,51 Kč |
| 10 | 4,58800 Kč | 45,88 Kč |
| 100 | 2,87390 Kč | 287,39 Kč |
| 500 | 2,12810 Kč | 1 064,05 Kč |
| 1 000 | 1,88617 Kč | 1 886,17 Kč |
| 2 000 | 1,68221 Kč | 3 364,42 Kč |
| 5 000 | 1,46097 Kč | 7 304,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,32401 Kč | 13 240,10 Kč |
| 20 000 | 1,20876 Kč | 24 175,20 Kč |
| 30 000 | 1,15001 Kč | 34 500,30 Kč |
| 50 000 | 1,08400 Kč | 54 200,00 Kč |
| 70 000 | 1,04491 Kč | 73 143,70 Kč |
| 100 000 | 1,00692 Kč | 100 692,00 Kč |
| Unit Price without VAT: | 7,51000 Kč |
|---|---|
| Unit Price with VAT: | 9,08710 Kč |






