3.6V (Typ) Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SG-WLL-2-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD157B1W01005E6327XTSA1

DigiKey Part Number
448-ESD157B1W01005E6327XTSA1TR-ND - Tape & Reel (TR)
448-ESD157B1W01005E6327XTSA1CT-ND - Cut Tape (CT)
448-ESD157B1W01005E6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD157B1W01005E6327XTSA1
Description
TVS DIODE 3.3VWM 3.6V SGWLL22
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
3.6V (Typ) Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SG-WLL-2-2
Datasheet
 Datasheet
EDA/CAD Models
ESD157B1W01005E6327XTSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
2A (8/20µs)
Mfr
Power - Peak Pulse
7.2W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
HDMI, USB
Type
Zener
Capacitance @ Frequency
0.17pF @ 10GHz
Bidirectional Channels
1
Operating Temperature
-55°C ~ 125°C (TA)
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
5.9V
Package / Case
01005 (0402 Metric)
Voltage - Clamping (Max) @ Ipp
3.6V (Typ)
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 819
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,96000 Kč3,96 Kč
102,37800 Kč23,78 Kč
1001,46200 Kč146,20 Kč
5001,05904 Kč529,52 Kč
1 0000,92807 Kč928,07 Kč
2 0000,81702 Kč1 634,04 Kč
5 0000,69632 Kč3 481,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,58329 Kč8 749,35 Kč
30 0000,52625 Kč15 787,50 Kč
45 0000,49716 Kč22 372,20 Kč
75 0000,46446 Kč34 834,50 Kč
105 0000,44508 Kč46 733,40 Kč
150 0000,42625 Kč63 937,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,96000 Kč
Unit Price with VAT:4,79160 Kč