



LTC3895EFE#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3895EFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3895EFE#PBF |
Description | IC REG CTRLR BUCK 38TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 38-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3895EFE#PBF Models |
Category | Frequency - Switching 50kHz ~ 900kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 100% |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Enable, Frequency Control, Phase Control, Power Good, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 38-TFSOP (0.173", 4.40mm Width) 31 Leads, Exposed Pad |
Number of Outputs 1 | Supplier Device Package 38-TSSOP-EP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4V ~ 140V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 305,52000 Kč | 305,52 Kč |
| 10 | 241,12000 Kč | 2 411,20 Kč |
| 50 | 215,31340 Kč | 10 765,67 Kč |
| 100 | 207,32800 Kč | 20 732,80 Kč |
| 250 | 198,89304 Kč | 49 723,26 Kč |
| 500 | 193,81070 Kč | 96 905,35 Kč |
| 1 000 | 189,62685 Kč | 189 626,85 Kč |
| Unit Price without VAT: | 305,52000 Kč |
|---|---|
| Unit Price with VAT: | 369,67920 Kč |














