


LT8364EDE#PBF | |
|---|---|
DigiKey Part Number | 505-LT8364EDE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8364EDE#PBF |
Description | IC REG BOOST SEPIC 4A 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, SEPIC Switching Regulator IC Positive Fixed 1 Output 4A (Switch) 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8364EDE#PBF Models |
Category | Voltage - Input (Max) 60V |
Mfr | Voltage - Output (Max) 60V (Switch) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Up | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 12-DFN (4x3) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 2.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,00000 Kč | 143,00 Kč |
| 10 | 109,94600 Kč | 1 099,46 Kč |
| 91 | 93,15264 Kč | 8 476,89 Kč |
| 182 | 89,69379 Kč | 16 324,27 Kč |
| 273 | 87,96238 Kč | 24 013,73 Kč |
| 546 | 85,42187 Kč | 46 640,34 Kč |
| 1 001 | 83,57183 Kč | 83 655,40 Kč |
| 2 548 | 81,27182 Kč | 207 080,60 Kč |
| Unit Price without VAT: | 143,00000 Kč |
|---|---|
| Unit Price with VAT: | 173,03000 Kč |












