Diode 60 V 2A Surface Mount PowerDI™ 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFLS260Q-7

DigiKey Part Number
DFLS260Q-7DITR-ND - Tape & Reel (TR)
DFLS260Q-7DICT-ND - Cut Tape (CT)
DFLS260Q-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DFLS260Q-7
Description
DIODE SCHOTTK 60V 2A POWERDI 123
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 60 V 2A Surface Mount PowerDI™ 123
Datasheet
 Datasheet
EDA/CAD Models
DFLS260Q-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 µA @ 60 V
Mfr
Capacitance @ Vr, F
67pF @ 10V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
60 V
Package / Case
Current - Average Rectified (Io)
2A
Supplier Device Package
PowerDI™ 123
Voltage - Forward (Vf) (Max) @ If
620 mV @ 2 A
Operating Temperature - Junction
-65°C ~ 150°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SS2P6HM3/84AVishay General Semiconductor - Diodes Division2 616SS2P6HM3/84AGICT-ND13,56000 KčDirect
In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,98000 Kč23,98 Kč
1014,99500 Kč149,95 Kč
1009,80420 Kč980,42 Kč
5007,57596 Kč3 787,98 Kč
1 0006,85771 Kč6 857,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,94549 Kč17 836,47 Kč
6 0005,48611 Kč32 916,66 Kč
9 0005,25209 Kč47 268,81 Kč
15 0004,98919 Kč74 837,85 Kč
21 0004,83353 Kč101 504,13 Kč
30 0004,68225 Kč140 467,50 Kč
Manufacturers Standard Package
Unit Price without VAT:23,98000 Kč
Unit Price with VAT:29,01580 Kč