


DC2117A | |
|---|---|
DigiKey Part Number | 505-DC2117A-ND |
Manufacturer | |
Manufacturer Product Number | DC2117A |
Description | EVAL BOARD FOR LTC3895 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3895 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 5A |
Manufacturer Analog Devices Inc. | Voltage - Input 14V ~ 130V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 150kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LTC3895 |
Voltage - Output 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 255,17000 Kč | 5 255,17 Kč |
| Unit Price without VAT: | 5 255,17000 Kč |
|---|---|
| Unit Price with VAT: | 6 358,75570 Kč |


