
UCLAMP0501T.TCT | |
|---|---|
DigiKey Part Number | UCLAMP0501T.TCTTR-ND - Tape & Reel (TR) UCLAMP0501T.TCTCT-ND - Cut Tape (CT) UCLAMP0501T.TCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCLAMP0501T.TCT |
Description | TVS DIODE 5VWM 12.5VC SLP1006P2T |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12.5V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SLP1006P2T |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2A (8/20µs) |
Mfr | Power - Peak Pulse 25W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 4.5pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 0402 (1006 Metric) |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP1003-01DTG | Littelfuse Inc. | 11 616 | F3377CT-ND | 15,43000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,82000 Kč | 24,82 Kč |
| 10 | 15,51600 Kč | 155,16 Kč |
| 100 | 10,17330 Kč | 1 017,33 Kč |
| 500 | 7,87254 Kč | 3 936,27 Kč |
| 1 000 | 7,13112 Kč | 7 131,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,18915 Kč | 18 567,45 Kč |
| 6 000 | 5,71493 Kč | 34 289,58 Kč |
| 9 000 | 5,47334 Kč | 49 260,06 Kč |
| 15 000 | 5,20195 Kč | 78 029,25 Kč |
| 21 000 | 5,04128 Kč | 105 866,88 Kč |
| 30 000 | 4,88513 Kč | 146 553,90 Kč |
| Unit Price without VAT: | 24,82000 Kč |
|---|---|
| Unit Price with VAT: | 30,03220 Kč |











