
MP8847GD-Z | |
|---|---|
DigiKey Part Number | 1589-MP8847GD-ZTR-ND - Tape & Reel (TR) 1589-MP8847GD-ZCT-ND - Cut Tape (CT) 1589-MP8847GD-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP8847GD-Z |
Description | IC REG BUCK ADJ 6A 14QFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Programmable) 0.6V 1 Output 6A 14-VFQFN |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 1.23V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.25MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 14-QFN (2x3) |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,52000 Kč | 44,52 Kč |
| 10 | 32,90400 Kč | 329,04 Kč |
| 25 | 30,00200 Kč | 750,05 Kč |
| 100 | 26,79130 Kč | 2 679,13 Kč |
| 250 | 25,26144 Kč | 6 315,36 Kč |
| 500 | 24,41648 Kč | 12 208,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 22,29656 Kč | 111 482,80 Kč |
| Unit Price without VAT: | 44,52000 Kč |
|---|---|
| Unit Price with VAT: | 53,86920 Kč |









