Parametric Equivalent

MP8847GD-P | |
|---|---|
DigiKey Part Number | MP8847GD-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP8847GD-P |
Description | IC REG BUCK ADJ 6A 14QFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Programmable) 0.6V 1 Output 6A 14-VFQFN |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 1.23V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 1.25MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 14-QFN (2x3) |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP8847GD-Z | Monolithic Power Systems Inc. | 2 464 | 1589-MP8847GD-ZCT-ND | 44,52000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 29,42660 Kč | 14 713,30 Kč |
| Unit Price without VAT: | 29,42660 Kč |
|---|---|
| Unit Price with VAT: | 35,60619 Kč |


