
RFLPF1005040F0T | |
|---|---|
DigiKey Part Number | 1292-1657-2-ND - Tape & Reel (TR) 1292-1657-1-ND - Cut Tape (CT) 1292-1657-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFLPF1005040F0T |
Description | RF FILTER LOW PASS 1695-2180MHZ |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 0.6dB |
Datasheet | Datasheet |
Category | Filter Type Low Pass |
Manufacturer Walsin Technology Corporation | Insertion Loss 0.6dB |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Part Status Active | Height (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 4,05300 Kč | 40,53 Kč |
| 25 | 3,73760 Kč | 93,44 Kč |
| 50 | 3,51500 Kč | 175,75 Kč |
| 100 | 3,30510 Kč | 330,51 Kč |
| 250 | 3,04724 Kč | 761,81 Kč |
| 500 | 2,86580 Kč | 1 432,90 Kč |
| 1 000 | 2,69551 Kč | 2 695,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,38669 Kč | 9 546,76 Kč |
| 8 000 | 2,24511 Kč | 17 960,88 Kč |
| 12 000 | 2,16621 Kč | 25 994,52 Kč |
| 20 000 | 2,07072 Kč | 41 414,40 Kč |
| 28 000 | 2,01012 Kč | 56 283,36 Kč |
| 40 000 | 1,94778 Kč | 77 911,20 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |











