5.498GHz Center Frequency RF Filter (Radio Frequency) 655MHz Bandwidth 3.5dB 5-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.498GHz Center Frequency RF Filter (Radio Frequency) 655MHz Bandwidth 3.5dB 5-SMD, No Lead
UltraBAW Micro acoustic filters

B39552B8381L210

DigiKey Part Number
1752-B39552B8381L210TR-ND - Tape & Reel (TR)
1752-B39552B8381L210CT-ND - Cut Tape (CT)
1752-B39552B8381L210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B39552B8381L210
Description
RF FILTER 5.498GHZ 5SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5.498GHz Center Frequency RF Filter (Radio Frequency) 655MHz Bandwidth 3.5dB 5-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ripple
1.6dB
Manufacturer
Qualcomm (RF front-end (RFFE) filters)
Insertion Loss
3.5dB
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
5-SMD, No Lead
Part Status
Active
Size / Dimension
0.055" L x 0.043" W (1.40mm x 1.10mm)
Frequency
5.498GHz Center
Height (Max)
0.026" (0.65mm)
Bandwidth
655MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 586
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,66000 Kč30,66 Kč
1025,03000 Kč250,30 Kč
2523,08960 Kč577,24 Kč
5021,71200 Kč1 085,60 Kč
10020,42270 Kč2 042,27 Kč
25018,83520 Kč4 708,80 Kč
50017,71812 Kč8 859,06 Kč
1 00016,66695 Kč16 666,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00014,45897 Kč72 294,85 Kč
10 00013,59931 Kč135 993,10 Kč
15 00013,11984 Kč196 797,60 Kč
Manufacturers Standard Package
Unit Price without VAT:30,66000 Kč
Unit Price with VAT:37,09860 Kč