
ESD175B1W01005E6327XTSA1 | |
|---|---|
DigiKey Part Number | 448-ESD175B1W01005E6327XTSA1TR-ND - Tape & Reel (TR) 448-ESD175B1W01005E6327XTSA1CT-ND - Cut Tape (CT) 448-ESD175B1W01005E6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD175B1W01005E6327XTSA1 |
Description | TVS DIODES |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 4.1V (Typ) Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SG-WLL-2-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 1V (Max) | |
Voltage - Breakdown (Min) | 1.3V | |
Voltage - Clamping (Max) @ Ipp | 4.1V (Typ) | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 16.4W | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 0.4pF @ 1MHz | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,09200 Kč | 10,92 Kč |
| 25 | 0,94920 Kč | 23,73 Kč |
| 100 | 0,79370 Kč | 79,37 Kč |
| 250 | 0,71980 Kč | 179,95 Kč |
| 500 | 0,67446 Kč | 337,23 Kč |
| 1 000 | 0,63708 Kč | 637,08 Kč |
| 2 500 | 0,59769 Kč | 1 494,23 Kč |
| 5 000 | 0,57396 Kč | 2 869,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,74977 Kč | 11 246,55 Kč |
| 30 000 | 0,68118 Kč | 20 435,40 Kč |
| 45 000 | 0,64623 Kč | 29 080,35 Kč |
| 75 000 | 0,60693 Kč | 45 519,75 Kč |
| 105 000 | 0,58366 Kč | 61 284,30 Kč |
| 150 000 | 0,56104 Kč | 84 156,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


