
74AUP2G08GS,115 | |
|---|---|
DigiKey Part Number | 1727-74AUP2G08GS,115TR-ND - Tape & Reel (TR) 1727-74AUP2G08GS,115CT-ND - Cut Tape (CT) 1727-74AUP2G08GS,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP2G08GS,115 |
Description | IC GATE AND 2CH 2-INP 8XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 8-XSON (1.35x1) |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.9V |
Series | Input Logic Level - High 1.6V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 6.2ns @ 3.3V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 8-XSON (1.35x1) |
Number of Inputs 2 | Package / Case 8-XFDFN |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 500 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 4,36800 Kč | 43,68 Kč |
| 25 | 3,88040 Kč | 97,01 Kč |
| 100 | 3,33660 Kč | 333,66 Kč |
| 250 | 3,07748 Kč | 769,37 Kč |
| 500 | 2,92124 Kč | 1 460,62 Kč |
| 1 000 | 2,79210 Kč | 2 792,10 Kč |
| 2 500 | 2,75007 Kč | 6 875,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,57406 Kč | 12 870,30 Kč |
| 10 000 | 2,50657 Kč | 25 065,70 Kč |
| 15 000 | 2,47275 Kč | 37 091,25 Kč |
| 25 000 | 2,43530 Kč | 60 882,50 Kč |
| 35 000 | 2,41341 Kč | 84 469,35 Kč |
| 50 000 | 2,39236 Kč | 119 618,00 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |

