




826926-6 | |
|---|---|
DigiKey Part Number | A106757-ND |
Manufacturer | |
Manufacturer Product Number | 826926-6 |
Description | CONN HEADER VERT 6POS 2.54MM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 826926-6 Models |
Category | Contact Length - Mating 0.264" (6.70mm) |
Mfr | Contact Length - Post 0.126" (3.20mm) |
Series | Overall Contact Length 0.500" (12.70mm) |
Packaging Bulk | Insulation Height 0.110" (2.79mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 78.7µin (2.00µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -65°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Green |
Mounting Type | Current Rating (Amps) 5A |
Termination Solder | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,05000 Kč | 11,05 Kč |
| 10 | 9,34300 Kč | 93,43 Kč |
| 100 | 7,94180 Kč | 794,18 Kč |
| 500 | 7,08796 Kč | 3 543,98 Kč |
| 1 000 | 6,74926 Kč | 6 749,26 Kč |
| 5 000 | 6,02457 Kč | 30 122,85 Kč |
| 10 000 | 5,73714 Kč | 57 371,40 Kč |
| Unit Price without VAT: | 11,05000 Kč |
|---|---|
| Unit Price with VAT: | 13,37050 Kč |











