


2002411122 | |
|---|---|
DigiKey Part Number | 900-2002411122-ND |
Manufacturer | |
Manufacturer Product Number | 2002411122 |
Description | CONN HEADER VERT 2POS 5.7MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.224" (5.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2002411122 Models |
Category | Contact Length - Post 0.127" (3.23mm) |
Mfr | Insulation Height 0.602" (15.29mm) |
Series | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide, Glow Wire Compliant |
Number of Rows 1 | Operating Temperature -40°C ~ 120°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Voltage Rating 600VAC/DC |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,66000 Kč | 68,66 Kč |
| 10 | 58,29000 Kč | 582,90 Kč |
| 130 | 48,62492 Kč | 6 321,24 Kč |
| 520 | 44,09338 Kč | 22 928,56 Kč |
| 1 040 | 41,98974 Kč | 43 669,33 Kč |
| 5 070 | 37,55358 Kč | 190 396,65 Kč |
| Unit Price without VAT: | 68,66000 Kč |
|---|---|
| Unit Price with VAT: | 83,07860 Kč |











