Socket Contact Gold 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1720631334

DigiKey Part Number
900-1720631334TR-ND - Tape & Reel (TR)
900-1720631334CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1720631334
Description
MEGA-FIT FEMALE TML 30'G 14/16AW
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
14-16 AWG
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17 907
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
121,63000 Kč21,63 Kč
1018,39400 Kč183,94 Kč
2517,23520 Kč430,88 Kč
5016,40780 Kč820,39 Kč
10015,62250 Kč1 562,25 Kč
25014,64316 Kč3 660,79 Kč
50013,94394 Kč6 971,97 Kč
1 00013,27830 Kč13 278,30 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00013,70322 Kč41 109,66 Kč
6 00013,04952 Kč78 297,12 Kč
9 00012,68184 Kč114 136,56 Kč
15 00012,23336 Kč183 500,40 Kč
Manufacturers Standard Package
Unit Price without VAT:21,63000 Kč
Unit Price with VAT:26,17230 Kč