
1720631333 | |
|---|---|
DigiKey Part Number | 900-1720631333TR-ND - Tape & Reel (TR) 900-1720631333CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1720631333 |
Description | MEGA-FIT FEMALE TML 30'G 12AWG P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 12 AWG Crimp |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 12 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 20,49400 Kč | 204,94 Kč |
| 25 | 19,21720 Kč | 480,43 Kč |
| 50 | 18,29760 Kč | 914,88 Kč |
| 100 | 17,42200 Kč | 1 742,20 Kč |
| 250 | 16,32972 Kč | 4 082,43 Kč |
| 500 | 15,54986 Kč | 7 774,93 Kč |
| 1 000 | 14,80737 Kč | 14 807,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,70322 Kč | 41 109,66 Kč |
| 6 000 | 13,04952 Kč | 78 297,12 Kč |
| 9 000 | 12,68184 Kč | 114 136,56 Kč |
| 15 000 | 12,23336 Kč | 183 500,40 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |











