Pin Contact Gold 14-16 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1054181314

DigiKey Part Number
900-1054181314TR-ND - Tape & Reel (TR)
900-1054181314CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1054181314
Description
MEGA-FIT MALE TML 30'G 14/16AWG
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Pin Contact Gold 14-16 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Pin
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
14-16 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Type
Stamped
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18 396
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
120,37000 Kč20,37 Kč
1017,28100 Kč172,81 Kč
2516,18520 Kč404,63 Kč
5015,41260 Kč770,63 Kč
10014,67550 Kč1 467,55 Kč
25013,75536 Kč3 438,84 Kč
50013,09814 Kč6 549,07 Kč
1 00012,47281 Kč12 472,81 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00015,20528 Kč45 615,84 Kč
6 00014,48005 Kč86 880,30 Kč
9 00014,07202 Kč126 648,18 Kč
15 00013,57448 Kč203 617,20 Kč
Manufacturers Standard Package
Unit Price without VAT:20,37000 Kč
Unit Price with VAT:24,64770 Kč