



2138141102 | |
|---|---|
DigiKey Part Number | 900-2138141102-ND |
Manufacturer | |
Manufacturer Product Number | 2138141102 |
Description | CONN PLUG HSG 2POS 5.70MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black 0.224" (5.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2138141102 Models |
Category | Mounting Type Panel Mount, Snap-In |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bag | Color Black |
Part Status Active | Features Glow Wire Compliant |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -40°C ~ 120°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.224" (5.70mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 18,49900 Kč | 184,99 Kč |
| 25 | 17,34440 Kč | 433,61 Kč |
| 50 | 16,51280 Kč | 825,64 Kč |
| 100 | 15,72330 Kč | 1 572,33 Kč |
| 250 | 14,73724 Kč | 3 684,31 Kč |
| 550 | 13,93885 Kč | 7 666,37 Kč |
| 1 100 | 13,27322 Kč | 14 600,54 Kč |
| 2 750 | 12,44235 Kč | 34 216,46 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |











