
2002411132 | |
|---|---|
DigiKey Part Number | 900-2002411132-ND |
Manufacturer | |
Manufacturer Product Number | 2002411132 |
Description | MEGA-FIT VT SR TH HDR 30"GOLD 2C |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.224" (5.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2002411132 Models |
Category | Contact Length - Post 0.127" (3.23mm) |
Mfr | Insulation Height 0.602" (15.29mm) |
Series | Contact Shape Square |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide, Glow Wire Compliant |
Number of Rows 1 | Operating Temperature -40°C ~ 120°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Voltage Rating 600VAC/DC |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,92000 Kč | 104,92 Kč |
| 10 | 89,13800 Kč | 891,38 Kč |
| 100 | 75,75740 Kč | 7 575,74 Kč |
| 500 | 67,62588 Kč | 33 812,94 Kč |
| 3 120 | 59,43836 Kč | 185 447,68 Kč |
| Unit Price without VAT: | 104,92000 Kč |
|---|---|
| Unit Price with VAT: | 126,95320 Kč |










