8 Position Industrial Mini, Type I Header Connector Solder Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2294415-1

DigiKey Part Number
A137038-ND
Manufacturer
Manufacturer Product Number
2294415-1
Description
CONN IND MINI I HEADER 8P RA SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 Position Industrial Mini, Type I Header Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2294415-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount, Right Angle
Manufacturer
TE Connectivity AMP Connectors
Termination
Solder
Packaging
Tray
Features
Board Guide
Part Status
Active
Contact Finish
Gold
Connector Style
Header
Contact Finish Thickness
1.97µin (0.050µm)
Connector Type
Industrial Mini, Type I
Base Product Number
Number of Positions
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 150
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1117,42000 Kč117,42 Kč
1099,81400 Kč998,14 Kč
2593,55760 Kč2 338,94 Kč
5089,08640 Kč4 454,32 Kč
10084,82970 Kč8 482,97 Kč
30078,50357 Kč23 551,07 Kč
50075,72632 Kč37 863,16 Kč
1 00072,11436 Kč72 114,36 Kč
2 50067,60510 Kč169 012,75 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:117,42000 Kč
Unit Price with VAT:142,07820 Kč