


0430452416 | |
|---|---|
DigiKey Part Number | 900-0430452416TR-ND - Tape & Reel (TR) 900-0430452416CT-ND - Cut Tape (CT) 900-0430452416DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0430452416 |
Description | CONN HEADER SMD 24POS 3MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 24 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430452416 Models |
Category | Insulation Height 0.390" (9.91mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Pitch - Mating | Features Board Lock |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Voltage Rating 600V |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Locking Ramp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,48000 Kč | 178,48 Kč |
| 10 | 151,71100 Kč | 1 517,11 Kč |
| 25 | 142,19000 Kč | 3 554,75 Kč |
| 50 | 135,40360 Kč | 6 770,18 Kč |
| 100 | 128,94030 Kč | 12 894,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 136,95945 Kč | 27 391,89 Kč |
| 400 | 130,42645 Kč | 52 170,58 Kč |
| 600 | 126,75163 Kč | 76 050,98 Kč |
| 1 000 | 122,26988 Kč | 122 269,88 Kč |
| 1 400 | 119,40453 Kč | 167 166,34 Kč |
| Unit Price without VAT: | 178,48000 Kč |
|---|---|
| Unit Price with VAT: | 215,96080 Kč |




