
TAA3040IRTWR | |
|---|---|
DigiKey Part Number | 296-TAA3040IRTWRTR-ND - Tape & Reel (TR) 296-TAA3040IRTWRCT-ND - Cut Tape (CT) 296-TAA3040IRTWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAA3040IRTWR |
Description | IC DAS/ADC/DAC SPECIAL 24-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Audio 16 b, 20 b, 24 b, 32 b 768k I2C, I2S, TDM 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TAA3040IRTWR Models |
Category | Data Interface I2C, I2S, TDM |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.7V ~ 1.9V, 3V ~ 3.6V, 1.65V ~ 1.95V, 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Audio | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case 24-WFQFN Exposed Pad |
Resolution (Bits) 16 b, 20 b, 24 b, 32 b | Supplier Device Package 24-WQFN (4x4) |
Sampling Rate (Per Second) 768k |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,48000 Kč | 56,48 Kč |
| 10 | 41,99600 Kč | 419,96 Kč |
| 25 | 38,40120 Kč | 960,03 Kč |
| 100 | 34,44300 Kč | 3 444,30 Kč |
| 250 | 32,55360 Kč | 8 138,40 Kč |
| 500 | 31,80568 Kč | 15 902,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 29,32028 Kč | 87 960,84 Kč |
| 6 000 | 28,75379 Kč | 172 522,74 Kč |
| Unit Price without VAT: | 56,48000 Kč |
|---|---|
| Unit Price with VAT: | 68,34080 Kč |




