
TAA3020IRTER | |
|---|---|
DigiKey Part Number | 296-TAA3020IRTERTR-ND - Tape & Reel (TR) 296-TAA3020IRTERCT-ND - Cut Tape (CT) 296-TAA3020IRTERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAA3020IRTER |
Description | IC DAS/ADC/DAC SPECIAL 20-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Audio 16 b, 20 b, 24 b, 32 b 768k I2C, I2S, TDM 20-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TAA3020IRTER Models |
Category | Data Interface I2C, I2S, TDM |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.7V ~ 1.9V, 3V ~ 3.6V, 1.65V ~ 1.95V, 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Audio | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 20-WFQFN Exposed Pad |
Resolution (Bits) 16 b, 20 b, 24 b, 32 b | Supplier Device Package 20-WQFN (3x3) |
Sampling Rate (Per Second) 768k |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,95000 Kč | 40,95 Kč |
| 10 | 30,11100 Kč | 301,11 Kč |
| 25 | 27,41480 Kč | 685,37 Kč |
| 100 | 24,44380 Kč | 2 444,38 Kč |
| 250 | 23,02724 Kč | 5 756,81 Kč |
| 500 | 22,17430 Kč | 11 087,15 Kč |
| 1 000 | 22,16759 Kč | 22 167,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,75354 Kč | 44 260,62 Kč |
| 6 000 | 14,43046 Kč | 86 582,76 Kč |
| 9 000 | 14,26861 Kč | 128 417,49 Kč |
| Unit Price without VAT: | 40,95000 Kč |
|---|---|
| Unit Price with VAT: | 49,54950 Kč |











