


TEN 60-4811WIN | |
|---|---|
DigiKey Part Number | 1951-1585-ND |
Manufacturer | |
Manufacturer Product Number | TEN 60-4811WIN |
Description | DC DC CONVERTER 5V 60W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 12A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 60-4811WIN Models |
Category | Power (Watts) 60 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 92% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Supplier Device Package Module |
Current - Output (Max) 12A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 612,36000 Kč | 2 612,36 Kč |
| 5 | 2 515,04800 Kč | 12 575,24 Kč |
| 10 | 2 474,15100 Kč | 24 741,51 Kč |
| 30 | 2 410,59000 Kč | 72 317,70 Kč |
| 50 | 2 381,56460 Kč | 119 078,23 Kč |
| Unit Price without VAT: | 2 612,36000 Kč |
|---|---|
| Unit Price with VAT: | 3 160,95560 Kč |















