
TCK-132 | |
|---|---|
DigiKey Part Number | 1951-1048-ND |
Manufacturer | |
Manufacturer Product Number | TCK-132 |
Description | FIXED IND 22UH 680MA 378 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Inductor 680 mA 378mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | TCK-132 Models |
Category | DC Resistance (DCR) 378mOhm |
Mfr | Operating Temperature -40°C ~ 125°C |
Packaging Strip | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.177" L x 0.157" W (4.50mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.146" (3.70mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,55000 Kč | 70,55 Kč |
| 10 | 57,93300 Kč | 579,33 Kč |
| 30 | 52,76800 Kč | 1 583,04 Kč |
| 50 | 50,52540 Kč | 2 526,27 Kč |
| 100 | 47,64240 Kč | 4 764,24 Kč |
| 250 | 44,08320 Kč | 11 020,80 Kč |
| 500 | 41,57268 Kč | 20 786,34 Kč |
| 1 000 | 39,30826 Kč | 39 308,26 Kč |
| Unit Price without VAT: | 70,55000 Kč |
|---|---|
| Unit Price with VAT: | 85,36550 Kč |











