


TDN 5-2410WI | |
|---|---|
DigiKey Part Number | 1951-2907-ND |
Manufacturer | |
Manufacturer Product Number | TDN 5-2410WI |
Description | DC DC CONVERTER 3.3V 3.3W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 1A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TDN 5-2410WI Models |
Category | Power (Watts) 3.3 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 75°C (With Derating) |
Type Isolated Module | Efficiency 76% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 7-DIP Module, 6 Leads |
Voltage - Input (Max) 36V | Size / Dimension 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 568,10000 Kč | 568,10 Kč |
| 5 | 547,08200 Kč | 2 735,41 Kč |
| 10 | 538,21800 Kč | 5 382,18 Kč |
| 30 | 524,42533 Kč | 15 732,76 Kč |
| 50 | 518,12560 Kč | 25 906,28 Kč |
| 100 | 509,69170 Kč | 50 969,17 Kč |
| 250 | 498,73176 Kč | 124 682,94 Kč |
| Unit Price without VAT: | 568,10000 Kč |
|---|---|
| Unit Price with VAT: | 687,40100 Kč |








