
TCK-110 | |
|---|---|
DigiKey Part Number | 1951-1033-ND |
Manufacturer | |
Manufacturer Product Number | TCK-110 |
Description | FIXED IND 3.3UH 2A 70 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Inductor 2 A 70mOhm Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 70mOhm |
Mfr | Operating Temperature -40°C ~ 105°C |
Packaging Strip | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.177" L x 0.157" W (4.50mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.138" (3.50mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,24000 Kč | 68,24 Kč |
| 10 | 56,10700 Kč | 561,07 Kč |
| 30 | 51,11600 Kč | 1 533,48 Kč |
| 50 | 48,94640 Kč | 2 447,32 Kč |
| 100 | 46,15150 Kč | 4 615,15 Kč |
| 250 | 42,70320 Kč | 10 675,80 Kč |
| 500 | 40,27038 Kč | 20 135,19 Kč |
| 1 000 | 37,98013 Kč | 37 980,13 Kč |
| 2 500 | 37,94339 Kč | 94 858,48 Kč |
| Unit Price without VAT: | 68,24000 Kč |
|---|---|
| Unit Price with VAT: | 82,57040 Kč |







