


TDN 5-2421WISM | |
|---|---|
DigiKey Part Number | 1951-2435-ND |
Manufacturer | |
Manufacturer Product Number | TDN 5-2421WISM |
Description | DC DC CONVERTER +/-5V 5W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 500mA, 500mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TDN 5-2421WISM Models |
Category | Power (Watts) 5 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 75°C (With Derating) |
Type Isolated Module | Efficiency 80% |
Number of Outputs 2 | Mounting Type Surface Mount |
Voltage - Input (Min) 9V | Package / Case 7-SMD Module, 6 Leads |
Voltage - Input (Max) 36V | Size / Dimension 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) |
Voltage - Output 1 | Approval Agency UL |
Voltage - Output 2 -5V | Standard Number 60950-1; 62368-1 |
Current - Output (Max) 500mA, 500mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 638,76000 Kč | 638,76 Kč |
| 5 | 615,07400 Kč | 3 075,37 Kč |
| 10 | 605,09900 Kč | 6 050,99 Kč |
| 30 | 589,60300 Kč | 17 688,09 Kč |
| 50 | 582,51820 Kč | 29 125,91 Kč |
| 100 | 573,02910 Kč | 57 302,91 Kč |
| 250 | 560,70708 Kč | 140 176,77 Kč |
| Unit Price without VAT: | 638,76000 Kč |
|---|---|
| Unit Price with VAT: | 772,89960 Kč |



