Isolated Module DC DC Converter 1 Output 12V 420mA 4.5V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 12V 420mA 4.5V - 13.2V Input
E-gnition Hamburg team

TDN 5-0912WISM

DigiKey Part Number
TDN5-0912WISM-ND
Manufacturer
Manufacturer Product Number
TDN 5-0912WISM
Description
DC DC CONVERTER 12V 5W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 420mA 4.5V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
TDN 5-0912WISM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
1.6 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, SCP
Packaging
Tube
Operating Temperature
-40°C ~ 75°C (With Derating)
Part Status
Active
Efficiency
83%
Type
Isolated Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
7-SMD Module, 6 Leads
Voltage - Input (Min)
4.5V
Size / Dimension
0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm)
Voltage - Input (Max)
13.2V
Approval Agency
UL
Voltage - Output 1
Standard Number
60950-1; 62368-1
Current - Output (Max)
420mA
Base Product Number
Power (Watts)
5 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 230
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1611,46000 Kč611,46 Kč
5588,74200 Kč2 943,71 Kč
10579,16700 Kč5 791,67 Kč
30564,33533 Kč16 930,06 Kč
50557,55560 Kč27 877,78 Kč
100548,47410 Kč54 847,41 Kč
250536,68368 Kč134 170,92 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:611,46000 Kč
Unit Price with VAT:739,86660 Kč